Susumu KRL3264E-C-R330-F-T5 technical specifications.
| Lead Free | Lead Free |
| Resistance | 0.33R |
| RoHS Compliant | No |
| Size Code | 2512 |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL3264E-C-R330-F-T5 to view detailed technical specifications.
No datasheet is available for this part.