The KRL6432-C-R022-F-T1 is a 22mR metal foil chip resistor from Susumu, featuring a 1% tolerance and a maximum operating temperature of 175°C. It is packaged in a 2512 SMD/SMT case, suitable for surface mount applications. The resistor is lead-free and has a resistance of 22 milliohms. It is available in tape and reel packaging.
Susumu KRL6432-C-R022-F-T1 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| Series | KRL |
| Size Code | 2512 |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL6432-C-R022-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.