
Automotive-grade, AEC-Q200 certified metal foil chip resistor featuring a 2mΩ resistance and 2% tolerance. This 2512 (6432 metric) SMD/SMT component offers a 3W maximum power dissipation and operates across a -55°C to 155°C temperature range. Measuring 6.3mm in length, 3.1mm in width, and 0.5mm in height, it is supplied on tape and reel in a package quantity of 1000 units.
Susumu KRL6432E-M-R002-G-T1 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 6432 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL6432E-M-R002-G-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
