
Automotive-grade 5mΩ, 1% tolerance chip resistor designed for surface-mount applications. This 3W power rated component features a wide 2512 (6432) case size, constructed with metal foil technology for precise resistance. Operating across a wide temperature range of -55°C to 155°C, it is supplied in tape and reel packaging and meets RoHS compliance.
Susumu KRL6432E-M-R005-F-T1 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 6432 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL6432E-M-R005-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
