
The Susumu KRL6432E-M-R022-F-T5 is a 22mR 1% chip resistor with AEC-Q200 automotive qualification. It features a 2-terminal design and is packaged in a 2512 T/R case. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 3W. It is RoHS compliant and available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 6432 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | KRL |
| Tolerance | 1% |
| Width | 0.248inch |
| RoHS | Compliant |