The KRL6432E-M-R033-F-T5 is a chip resistor from Susumu with a resistance of 33 milliohms and a tolerance of 1%. It is packaged in a 2512 case and is compliant with AEC-Q200 automotive standards. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 3 watts.
Susumu KRL6432E-M-R033-F-T5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 6432 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 33mR |
| RoHS Compliant | Yes |
| Series | KRL |
| Tolerance | 1% |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL6432E-M-R033-F-T5 to view detailed technical specifications.
No datasheet is available for this part.