Susumu KRL6432E-M-R068-F-T1 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 6432 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 68mR |
| RoHS Compliant | Yes |
| Series | KRL |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL6432E-M-R068-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.