Susumu KRL7638-C-R003-F-T1 technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 7638 |
| Package/Case | 7638 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3mR |
| Series | KRL |
| Size Code | 3015 |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL7638-C-R003-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.