The KRL7638-C-R036-F-T1 is a 36mR metal foil chip resistor from Susumu with a tolerance of 1%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in a 3015 case code, measuring 0.5mm in height, 3.8mm in width, and 7.6mm in length. It is available in tape and reel packaging and features SMD/SMT termination.
Susumu KRL7638-C-R036-F-T1 technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 7638 |
| Package/Case | 3015 |
| Height | 0.5mm |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 36mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL7638-C-R036-F-T1 to view detailed technical specifications.
No datasheet is available for this part.