The KRL9045-C-R036-F-T1 is a metal foil resistor from Susumu with a resistance of 36mR and a tolerance of 1%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and has a termination type of SMD/SMT. It measures 0.5mm in height, 4.5mm in width, and 8.9mm in length, with a case code of 9045 in metric and 3517 in imperial.
Susumu KRL9045-C-R036-F-T1 technical specifications.
| Case Code (Imperial) | 3517 |
| Case Code (Metric) | 9045 |
| Package/Case | Metal |
| Height | 0.5mm |
| Length | 8.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 36mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL9045-C-R036-F-T1 to view detailed technical specifications.
No datasheet is available for this part.