Susumu PAT0510S-C-1DB-T10 technical specifications.
| Attenuation Value | 1dB |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 32mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Susumu PAT0510S-C-1DB-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.