
This surface mount inductor from Susumu features a nonstandard package with a height of 1.8mm and a length of 4.15mm. It has a maximum DC current rating of 4A and a saturation current of 6A. The inductor is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in tape and reel packaging and has a series resistance of 46mR.
Susumu PCMB042T-1R5MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 46mR |
| Height | 1.8mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max DC Current | 4A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB042T-1R5MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.