Susumu PCMB042T-R10MS technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 12A |
| DC Resistance (DCR) | 4mR |
| Height | 0.079inch |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 12A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB042T-R10MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.