Susumu PCMB042T-R22MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 6.6mR |
| Height | 1.8mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max DC Current | 9A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 12.5A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB042T-R22MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.