
Surface mount general purpose fixed inductor with 1.2µH inductance and 20% tolerance. Features a 1919 case code, 6.5A current rating, and 11A saturation current. DC resistance is 16mΩ. Dimensions include 0.191" length, 0.185" width, and 2.8mm height. Unshielded, lead-free, and RoHS compliant. Packaged in tape and reel.
Susumu PCMB053T-1R2MS technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 16mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 0.191inch |
| Max DC Current | 6.5A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB053T-1R2MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
