Susumu PCMB053T-2R2MS technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 35mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 2.2uH |
| Length | 0.191inch |
| Max DC Current | 5.5A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB053T-2R2MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
