
This 5A surface mount fixed inductor from Susumu features a 3.3uH inductance value and a 20% tolerance. It is packaged in a 1919 case and is available in quantities of 1000. The inductor is RoHS compliant and has a maximum seated height of 0.11inch. It is suitable for use in a variety of applications due to its unshielded design and 5A current rating.
Susumu PCMB053T-3R3MS technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Current Rating | 5A |
| DC Resistance (DCR) | 38mR |
| Height - Seated (Max) | 0.11inch |
| Inductance | 3.3uH |
| Length | 0.191inch |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | PCMB |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB053T-3R3MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.