This is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum rated current of 4A and a DC resistance of 0.068 Ohm. The inductor is dual-ended and not shielded. It is designed for use as a power inductor.
Susumu PCMB063T-100MS technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.068 |
| Rated Current-Max | 4 |
| Manufacturer Series | PCMB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu PCMB063T-100MS to view detailed technical specifications.
No datasheet is available for this part.