
The Susumu PCMB063T-1R0MS is a surface mount inductor with a nonstandard package and a maximum DC current rating of 11A. It has a low DC resistance of 10mR and a high saturation current of 22A. The inductor is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Susumu PCMB063T-1R0MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 10mR |
| Height | 2.8mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max DC Current | 11A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.95mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB063T-1R0MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
