Susumu PCMB063T-1R0MT technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Maximum DC Current | 14A |
| Maximum Saturation Current | 12A |
| Max DC Resistance | 0.0075Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Susumu PCMB063T-1R0MT to view detailed technical specifications.
No datasheet is available for this part.