
The PCMB063T-1R2MS is a surface mount inductor from Susumu with a nonstandard package and unshielded construction. It features a DC resistance of 12mR, inductance of 1.2uH, and a saturation current of 20A. The inductor is RoHS compliant and available in tape and reel packaging. It operates at a test frequency of 100kHz and has a tolerance of 20%. The PCMB series is a general-purpose fixed inductor suitable for a wide range of applications.
Susumu PCMB063T-1R2MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 12mR |
| Inductance | 1.2uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | PCMB |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB063T-1R2MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.