General purpose fixed inductor with 3.3µH inductance and 20% tolerance. Features a 6A current rating and 13.5A saturation current. Surface mountable in a 2627 SMD/SMT package, measuring 0.287" L x 0.26" W x 0.118" H. DC resistance is 30mΩ. Halogen-free and RoHS compliant.
Susumu PCMB063T-3R3MS technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 6A |
| DC Resistance (DCR) | 30mR |
| Height | 0.118inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max DC Current | 6A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 13.5A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB063T-3R3MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
