Susumu PCMB063T-8R2MN technical specifications.
| Height | 2.8mm |
| Inductance | 820nH |
| Length | 6.6mm |
| Max DC Current | 13A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PCMB063T |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.95mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB063T-8R2MN to view detailed technical specifications.
No datasheet is available for this part.