The PCMB063T-R20MS is a fixed inductor from Susumu with a package type of SMD/SMT and a mounting style of surface mount. It has a DC resistance of 3mR and an inductance of 200nH. The inductor is unshielded and has a saturation current of 41A. It is available in tape and reel packaging and is suitable for use at test frequencies of up to 100kHz.
Susumu PCMB063T-R20MS technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 3mR |
| Inductance | 200nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 41A |
| Series | PCMB |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB063T-R20MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.