Susumu PCMB103E-1R0MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3mR |
| Height | 3.3mm |
| Inductance | 1uH |
| Length | 10mm |
| Max DC Current | 20A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 27A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11.15mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB103E-1R0MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
