Susumu PCMB103T-R36MS technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 23A |
| DC Resistance (DCR) | 1.6mR |
| Height | 0.11inch |
| Inductance | 360nH |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 28A |
| Series | PCMB |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB103T-R36MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.