
This is a surface mount inductor with a current rating of 16A and a maximum DC current of 16A. It has a DC resistance of 4.2mR and an inductance of 1.5uH with a tolerance of 20%. The inductor is unshielded and has a termination type of SMD/SMT. It is available in a nonstandard package with a height of 3.8mm and a length of 0.433inch. The inductor is RoHS compliant and is packaged in a tape and reel format with 500 units per package.
Susumu PCMB104T-1R5MS technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 16A |
| DC Resistance (DCR) | 4.2mR |
| Height | 3.8mm |
| Height - Seated (Max) | 0.15inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.433inch |
| Max DC Current | 16A |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB104T-1R5MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
