
The PCMB104T-R22MS surface mount inductor from Susumu features a nonstandard package and a DC resistance of 1mR. It has a high saturation current of 60A and a relatively low inductance of 220nH. The inductor is available in a cut tape packaging and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high current handling and low inductance.
Susumu PCMB104T-R22MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1mR |
| Inductance | 220nH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Series | PCMB |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB104T-R22MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
