
The PCMB104T-R56MT is a fixed inductor from Susumu with a nonstandard package and surface mount termination. It has a maximum DC current rating of 25A and a tolerance of 20%. The inductor's inductance is 560nH with a DC resistance of 1.8mR. It is available in a nonstandard package with a height of 4mm and a width of 11.5mm. The inductor is RoHS compliant and is available on a tape and reel packaging.
Susumu PCMB104T-R56MT technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.8mR |
| Height | 4mm |
| Inductance | 560nH |
| Length | 10mm |
| Max DC Current | 25A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 33A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB104T-R56MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.