Susumu PCMB104T-R68MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.7mR |
| Inductance | 680nH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 39A |
| Series | PCMB |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB104T-R68MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.