The PCMB Series Fixed Inductor from Susumu features a nonstandard package with a DC resistance of 3.5 milliohms and an inductance of 1 microhenry. It is designed for surface mount applications and is available in tape and reel packaging. The inductor has a saturation current of 40 amps and is unshielded. It is tested at a frequency of 100 kHz.
Susumu PCMB133E-1R0MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3.5mR |
| Inductance | 1uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 40A |
| Series | PCMB |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB133E-1R0MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.