Susumu PCMB133E-R68MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.5mR |
| Inductance | 680nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 49A |
| Series | PCMB |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB133E-R68MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.