Susumu PCMC042T-R10MN technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 5mR |
| Inductance | 100nH |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Series | PCMC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMC042T-R10MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.