Susumu PCMC053T-1R0MN technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 14mR |
| Height | 3mm |
| Inductance | 1uH |
| Length | 5.2mm |
| Max DC Current | 7A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Series | PCMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMC053T-1R0MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
