Susumu PCMC053T-R68MN technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 12mR |
| Inductance | 680nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Series | PCMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMC053T-R68MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
