
The PCMC063T-1R0MN is a fixed inductor from Susumu with a nonstandard package and surface mount termination. It has a maximum DC current rating of 11A and a saturation current of 22A. The inductor is lead-free and has a nonstandard package with dimensions of 3mm height, 6.6mm length, and 7.3mm width. It is available in tape and reel packaging and has a test frequency of 100kHz.
Susumu PCMC063T-1R0MN technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 10mR |
| Height | 3mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max DC Current | 11A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 18A |
| Saturation Current | 22A |
| Series | PCMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMC063T-1R0MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
