
The PCMC063T-R10MN is a surface mount inductor from Susumu with a nonstandard package and a saturation current of 60A. It has a DC resistance of 1.7mR and an inductance of 100nH. The inductor is lead free and unshielded, packaged in tape and reel. It is suitable for use in a wide range of applications, including those requiring high current handling and low DC resistance.
Susumu PCMC063T-R10MN technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.7mR |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 60A |
| Series | PCMC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMC063T-R10MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
