Susumu PCMC063T-R20MN technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.003 |
| Rated Current-Max | 24 |
| Manufacturer Series | PCMC |
| Series | PCMC063T |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu PCMC063T-R20MN to view detailed technical specifications.
No datasheet is available for this part.