
The PCMC063T-R22MN is a fixed inductor from Susumu with a nonstandard package and surface mount termination. It has a maximum DC current rating of 23A and a tolerance of 20%. The inductor is lead free and unshielded, packaged in tape and reel for surface mount applications.
Susumu PCMC063T-R22MN technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.5mR |
| Height | 3mm |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max DC Current | 23A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 40A |
| Series | PCMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMC063T-R22MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
