Susumu PCMC104T-2R2MN technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 7mR |
| Height | 4mm |
| Inductance | 2.2uH |
| Length | 10mm |
| Max DC Current | 12A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 27A |
| Series | PCMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMC104T-2R2MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
