Susumu PCMC133E-R68MF technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.5mR |
| Height | 3.5mm |
| Inductance | 680nH |
| Length | 12.6mm |
| Max DC Current | 28A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 49A |
| Series | PCMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMC133E-R68MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
