Susumu PCMC135T-2R2MN technical specifications.
| Type | Power Choke |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Susumu PCMC135T-2R2MN to view detailed technical specifications.
No datasheet is available for this part.