Thin film fixed resistor, 100 ohm resistance with 0.1% tolerance. Features a 1W power rating and 100V maximum operating voltage. Operates across a temperature range of -55°C to 155°C with a TCR of ±25ppm/°C. Packaged in a 1206 surface-mount case with two terminals.
Susumu PRG3216P-1000-B-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.45 |
| Resistance | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu PRG3216P-1000-B-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.