Susumu PRL0816-R020-F-T1 technical specifications.
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Height | 0.4mm |
| Length | 1.6mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL0816-R020-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.