
The Susumu PRL0816-R030-F-T1 is a 30mR thin film chip resistor with a tolerance of 1%. It is available in quantities of 1000 and packaged in tape and reel. The resistor measures 0.4mm in height, 0.8mm in width, and 1.6mm in length. It is RoHS compliant and suitable for surface mount technology (SMT) applications.
Susumu PRL0816-R030-F-T1 technical specifications.
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Height | 0.4mm |
| Length | 1.6mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL0816-R030-F-T1 to view detailed technical specifications.
No datasheet is available for this part.