
The PRL0816-R075-F-T1 is a 75mR thin film chip resistor from Susumu with a 1% tolerance and a 0603 size package. It is designed for surface mount technology (SMT) and is lead free. The resistor is available in quantities of 1000 and is packaged on a tape and reel. It is compliant with RoHS regulations and has a height of 0.4mm, length of 1.6mm, and width of 0.8mm.
Susumu PRL0816-R075-F-T1 technical specifications.
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Size Code | 0603 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL0816-R075-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.