
This 0.5mm high, 2mm long thin film chip resistor is available in a SMD/SMT termination and has a resistance of 9mR with a tolerance of 2%. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Susumu PRL1220-R009-G-T1 technical specifications.
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Height | 0.5mm |
| Length | 2mm |
| Packaging | Tape and Reel |
| Resistance | 9mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1220-R009-G-T1 to view detailed technical specifications.
No datasheet is available for this part.
