The Susumu PRL1220-R018-F-T1 is a 1% tolerance, 18mR resistance, 0.5mm x 1.25mm x 2mm SMD/SMT chip resistor available in a package quantity of 1000 units per reel. It is RoHS compliant and features a thin film technology. The resistor is suitable for surface mount technology applications and is available in a tape and reel packaging format.
Susumu PRL1220-R018-F-T1 technical specifications.
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Height | 0.5mm |
| Length | 2mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1220-R018-F-T1 to view detailed technical specifications.
No datasheet is available for this part.