The Susumu PRL1220-R043-F-T1 is a 43mR 1% thin film chip resistor with a 0.5mm height, 1.25mm width, and 2mm length. It is available in a package quantity of 1000 and is packaged in tape and reel. This resistor is RoHS compliant and suitable for surface mount technology (SMT) applications.
Susumu PRL1220-R043-F-T1 technical specifications.
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Height | 0.5mm |
| Length | 2mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 43mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1220-R043-F-T1 to view detailed technical specifications.
No datasheet is available for this part.