
The PRL1220-R050-F-T1 is a 50mR thin film chip resistor from Susumu with a 1% tolerance. It has a compact package with a height of 0.5mm and a width of 1.25mm. The resistor is designed for surface mount technology (SMT) and is available in quantities of 1000. It can operate within a temperature range of -40°C to 125°C.
Susumu PRL1220-R050-F-T1 technical specifications.
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1220-R050-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
